Manufacturer Part #
MX29F040CQC-70G
MX29F Series 4-Mbit (512 K x 8) 70 ns Surface Mount Parallel Flash - PLCC-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:PLCC-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX29F040CQC-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/04/2025 Details and Download
Marking Change
10/24/2024 Details and Download
Subject: Marking change for 32 pin PLCC, 32pin TSOP(1), 48pin TSOP(1) and 48 ball CSP package products.Change Category : Marking content changeReason of Change:This marking change is mainly to change the logo from ?MX? to ?MXIC? to be consistent with the logo on the invoice and web site, and also to align the logo in the marking of all other packaged products to avoid customer confusion
Part Status:
Obsolete
Obsolete
Macronix MX29F040CQC-70G - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 70ns |
| Package Style: | PLCC-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX29F040CQC-70G is a Part of MX29F Series, 5 V 4Mb (512k x 8) 70 ns Parallel Flash PLCC-32
Features:
- Single Power Supply Operation
- 4.5 to 5.5 volt for read, erase, and program operations
- 524288 x 8 only
- Sector Structure
- 64K-Byte x 8
- Latch-up protected to 100mA from -1 V to Vcc + 1 V
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
Applications:
- High Performance
- Low Power Consumption
- Minimum 100,000 erase/program cycles
- 20 years data retention
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$2.97
120
$2.92
450
$2.87
750
$2.86
1,500+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount