text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F040CTI-70GTR

MX29F Series 5 V 4 Mb (512 K x 8) 70 ns SMT Parallel Flash - TSOP-32

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29F040CTI-70GTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$6,300.00
USD
Quantity
Unit Price
1,500+
$4.20
Product Variant Information section