text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF3201-70-4I-B3KE

SST39VF Series 32 Mbit 2 M x 16 3 V Multi-Purpose Flash Plus - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Microchip SST39VF3201-70-4I-B3KE - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39VF3201-70-4I-B3KE is a part of SST39VF Series Multi-Purpose Flash Plus. It has an standard operating temperature ranging from  -40°C to +85°C, it comes in TFBGA-48 package.
 
The SST39VF3201 device is organized in 2M x16, The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 2M x16: SST39VF3201
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 9 mA (typical)
    • Standby Current: 3 μA (typical)
    • Auto Low Power Mode: 3 μA (typical)
  • Hardware Block-Protection/WP# Input Pin
    • Top Block-Protection (top 32 KWord) for SST39VF3202
    • Bottom Block-Protection (bottom 32 KWord) for SST39VF3201
  • Sector-Erase Capability
    • Uniform 2 KWord sectors
  • Block-Erase Capability
    • Uniform 32 KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature
    • SST: 128 bits; User: 128 bits
  • Fast Erase and Word-Program:
    • Sector-Erase Time: 18 ms (typical)
    • Block-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 40 ms (typical)
    • Word-Program Time: 7 μs (typical)
  • Packages Available
    • 48-lead TSOP (12mm x 20mm)
    • 48-ball TFBGA (6mm x 8mm)
  • All non-Pb (lead-free) devices are RoHS compliant?
Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$39.00
USD
Quantity
Unit Price
10
$3.90
25
$3.84
40
$3.81
100
$3.75
150+
$3.69
Product Variant Information section