text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L3235EM2I-10G

MX25L Series 3 V 32 Mb 104 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L3235EM2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2 / 8 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1840
Multiple Of:
92
Total
$1,895.20
USD
Quantity
Unit Price
1
$1.10
30
$1.08
75
$1.07
200
$1.05
400+
$1.03
Product Variant Information section