DSPIC30F5015-30I/PT in Tray by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F5015-30I/PT

dsPIC30F Series 2 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC30F5015-30I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 66kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
160
Total
$7,104.00
USD
Quantity
Unit Price
160+
$8.88
Product Variant Information section