Manufacturer Part #
DSPIC30F6014-20I/PF
dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tube Package Style:TQFP-80 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip DSPIC30F6014-20I/PF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip DSPIC30F6014-20I/PF - Technical Attributes
| Family Name: | dsPIC30F |
| Core Processor: | dsPIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 144kB |
| RAM Size: | 8kB |
| Speed: | 40MHz |
| No of I/O Lines: | 69 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
| Peripherals: | I2S/LVD/POR/PWM/Watchdog |
| Number Of Timers: | 5 |
| Supply Voltage: | 2.5V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-80 |
| Mounting Method: | Surface Mount |
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.
Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.
dsPIC30F General Purpose 16-bit Digital Signal Controller Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.
Features:
- High-Performance Modified RISC CPU:
- Modified Harvard architecture.
- C compiler optimized instruction set architecture.
- 84 base instructions with flexible addressing modes.
- 24-bit wide instructions, 16-bit wide data path.
- 16 x 16-bit working register array.
- Up to 30 MIPs operation:
- DC to 40 MHz external clock input.
- Internal FRC input with PLL active (4x, 8x, 16x).
- 4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x).
- 10 MHz - 20 MHz oscillator input in HS/2 or HS/3 with PLL active (4x, 8x, 16x).
- Peripheral and External interrupt sources.
- 8 user selectable priority levels for each interrupt.
- 4 processor exceptions and software traps.
- Primary and Alternate interrupt Vector Tables.
- DSP Engine Features:
- Modulo and Bit-Reversed Addressing modes.
- Two, 40-bit wide accumulators with optional saturation logic.
- 17-bit x 17-bit single cycle hardware fractional/ integer multiplier.
- Single cycle Multiply-Accumulate (MAC) operation.
- 40-stage Barrel Shifter.
- Dual data fetch.
Available Packaging
Package Qty:
90 per Tube
Package Style:
TQFP-80
Mounting Method:
Surface Mount