Manufacturer Part #
MC56F8367VPYE
56F8xx Series 18 KB RAM 512 kB Flash 60 MHz 16-Bit Microcontroller - LQFP-160
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray Package Style:LQFP-160 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC56F8367VPYE - Product Specification
NXP MC56F8367VPYE - Technical Attributes
Attributes Table
| Family Name: | 56F8xx |
| Core Processor: | 56800E |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 18kB |
| Speed: | 60MHz |
| No of I/O Lines: | 76 |
| InterfaceType / Connectivity: | EBI/EMI/SCI/SPI |
| Peripherals: | POR/PWM/Temp Sensor/Watchdog |
| Supply Voltage: | 2.2V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 16-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-160 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200+
$37.98
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Package Style:
LQFP-160
Mounting Method:
Surface Mount