text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128DA206-I/MR

PIC24 Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128DA206-I/MR - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 24kB
Speed: 16MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ128DA206-I/MR is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in QFN-64 package.

Features:

  • Graphics Controller Features:
    • 3x Graphics Hardware Acceleration Units
    • Color Look-up Table (CLUT) with Maximum of 256 Entries
    • Direct Interface to Monochrome, C-STN, TFT, OLED
    • Resolution up to 640x480 @30Hz, 16 bpp, or 480x272 @60Hz, 16 bpp
  • Universal Serial Bus Features:
    • USB v2.0 On-The-Go (OTG) Compliant
    • Dual Role Capable – Can act as either Host or Peripheral
    • Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode
    • Full-Speed USB Operation in Device mode
  • Analog Features:
    • Up to 24x, Capacitive touch sensing
    • Up to 24x, 10-Bit, ADC at 500 ksps:
    • 3x Analog Comparators with Programmable Input/Output Configuration
  • Power Management:
    • On-Chip Voltage Regulator of 1.8 V
    • Switch between Clock Sources in Real Time
    • Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
    • Run Mode: 800 uA/MIPS, 3.3 V Typical
    • Sleep mode Current Down to 20 uA, 3.3 V Typical
    • Standby Current with 32 kHz Oscillator: 22 uA, 3.3 V Typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$958.80
USD
Quantity
Unit Price
40
$8.08
80+
$7.99
Product Variant Information section