text.skipToContent text.skipToNavigation

Manufacturer Part #

DM240312

The PIC24FJ256DA210 (DM240312) is a Low Cost and Efficient Development Board

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Touch Sensing
Core Supported: PIC24
Features & Applications

The PIC24FJ256DA210 Development Board (DM240312)  is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB.

This board is an ideal platform for developing graphical human interface applications.The development board requires a display board to complete the 2-board setup. It has a Microchip display connector V1, and allows developers to match with any of the listed 3.2”, 4.3” TFT display, or the graphics prototype board available by Microchip.

  • 3.2” 320x240 Truly TFT Display Board (AC164127-4)
  • 4.3” 480x272 Powertip TFT Display Board (AC164127-6)
  • Display Prototype Board (AC164139)

Product Features:

  • PIC24FJ256DA210 16-bit microcontroller
  • Capacitive touch pads and switches
  • Microchip display connector V1
  • USB connectors (embedded host/device/OTG)
  • PICtail™ Plus Modular expansion slot
  • RS-232 serial port and associated hardware
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$95.61
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$95.61
Product Variant Information section