text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GL302-I/MV

16-bit Microcontrollers - MCU 16 MIPS, 128KB ECC Flash, 28-pin UQFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Microchip PIC24FJ128GL302-I/MV - Technical Attributes
Attributes Table
Family Name: PIC24FJ128G
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI
Peripherals: DMA/LCD/PWM
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
364
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.70
USD
Quantity
Unit Price
10
$1.97
25
$1.94
50
$1.92
125
$1.89
250+
$1.85
Product Variant Information section