text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GB410-I/PT

16-BIT, 16 MIPS, 256KB FLASH, 16KB RAM, HARDWARE CRYPTO, XLP, LCD, USB OTG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ256GB410-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 84
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/PSP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/LCD/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit / 24-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,570.80
USD
Quantity
Unit Price
119+
$6.60
Product Variant Information section