text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F1027AANA#45

16BIT MCU RL78/G12 16KB 24HWQFN -40/+85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F1027AANA#45 - Technical Attributes
Attributes Table
Family Name: RL78/G12
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.5kB
Speed: 24MHz
No of I/O Lines: 18
InterfaceType / Connectivity: CSI/I2C/UART/USART
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx8-bit
Package Style:  HWQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section