text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD20E16A-AU

SAMD20E Series 64 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-32EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD20E16A-AU - Technical Attributes
Attributes Table
Family Name: SAMD20
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,085.00
USD
Quantity
Unit Price
250+
$2.17
Product Variant Information section