text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1114FHN33/203,5

ARM Cortex-M0 series Microcontroller IC 32-Bit Single-Core 50MHz 32KB (32K x

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1114FHN33/203,5 - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 50MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/POR
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$910.00
USD
Quantity
Unit Price
260
$1.76
520
$1.75
780
$1.74
1,040
$1.73
1,300+
$1.72
Product Variant Information section