text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1765FET100K

LPC1765 Series 256 kB Flash 64 kB RAM 100 MHz 32-Bit Microcontroller - TFBGA-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1765FET100K - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 70
Supply Voltage: 2.4V to 3.6V
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$8,905.00
USD
Quantity
Unit Price
1,300+
$6.85
Product Variant Information section