text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2103FBD48EL

Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP,

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
NXP LPC2103FBD48EL - Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7TDMI-S
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/SSI/SSP/UART
Peripherals: POR/PWM
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,634
USA:
2,634
23,134
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.84
USD
Quantity
Unit Price
1
$4.84
5
$4.77
20
$4.65
50
$4.58
125+
$4.46
Product Variant Information section