text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54607J256ET180E

LPC54xx Series 256 KB Flash 136 KB RAM 136 MHz 32-Bit Microcontroller -TFBGA-180

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC54607J256ET180E - Technical Attributes
Attributes Table
Family Name: LPC54xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 136kB
Speed: 136MHz
No of I/O Lines: 145
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  TFBGA-180
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
189
Multiple Of:
189
Total
$1,294.65
USD
Quantity
Unit Price
189+
$6.85
Product Variant Information section