text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC811M001JDH16FP

LPC81xM Series 8 kB Flash 2 kB RAM 30 MHz 32-Bit Microcontroller - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC811M001JDH16FP - Technical Attributes
Attributes Table
Family Name: LPC81xM
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 30MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$657.60
USD
Quantity
Unit Price
96
$0.685
1,920
$0.675
2,880
$0.67
3,840
$0.665
4,800+
$0.655
Product Variant Information section