text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF52258CAG66

MCF5225x Series 512 KB Flash 64 KB RAM ColdFire 32-Bit Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF52258CAG66 - Technical Attributes
Attributes Table
Family Name: MCF5225x
Core Processor: CPU32
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 66MHz
No of I/O Lines: 96
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Kirin 3 is a one-stop-shop connectivity MCU to the 32-bit ColdFire® product family. The MCF5225x family integrates on-chip USB, Ethernet, CAN and encryption for various application requirements. With complementary and ready-to-go Freescale MQX software solution, training resources and a suite of third-party solutions, customers can easily design for any connectivity application.

The MCF5225x family can run up to 76MIPS at 80 MHz core frequency. It offers up to 512 KB flash and 64 KB SRAM. The external bus interface provides flexibility to add additional memory or simple peripherals. These and other features make the MCF5225x devices ideal for applications that require a broad range of connectivity peripherals and high performance.

The MCF5225x family is also easy to use. Freescale provides comprehensive suite of development tools and software to help development design quickly and easily.

The MCF52258CAG66 is a 32-bit Microcontroller. It includes LQFP package 144 pins.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
300
Total
$8,058.00
USD
Quantity
Unit Price
300+
$13.43
Product Variant Information section