text.skipToContent text.skipToNavigation

Manufacturer Part #

MK24FN1M0VLL12R

Kinetis K24F Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK24FN1M0VLL12R - Technical Attributes
Attributes Table
Family Name: Kinetis K20
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 66
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/SD/SPI/UART/USART/USB
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 32-chx16-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
46,733
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$10,190.00
USD
Quantity
Unit Price
1,000+
$10.19
Product Variant Information section