text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MK0512MCJ064-I/PT

PIC32 Series 512 kB Flash 64 kB RAM 3.6 V 120 Mhz 32 Bit Microcontroller-TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Microchip PIC32MK0512MCJ064-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MK
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 120MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CANbus/IrDA/LINbus/PMP/QEI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 30-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.88
USD
Quantity
Unit Price
1
$5.88
5
$5.83
20
$5.76
40
$5.72
100+
$5.64
Product Variant Information section