Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Featuring Unmatched Analog Peripherals, DSP and Floating Point in a Small Package Size
The Microchip PIC32MK 32-bit Microcontroller (MCU) family is the perfect fit for industrial, automotive and motor control applications. This is done with the MCU family’s industry-leading hardware, computational performance, integration capability, communication interfaces and VQFN/TQFP package sizes.
The PIC32MK series by Microchip adds intelligence to all applications, while reducing overall energy consumption and increasing the lifespan of its end-application motors. The PIC32MK features high computational performance CPU running at 120MHz (198 DMIPS), hardware Floating Point Unit (FPU) and DSP. These MCUs also have industry-leading analog integration, a variety of communication interfaces like USB, CAN FD, SPI, I2C and UART, available in a wide range of package sizes.
MPLAB® Harmony v3 is the fully-embedded software solution for PIC32MK Series microcontrollers, which simplifies development and reduces overall time to market. This framework provides flexible and interoperable software modules for easy device and library setup, support, downloads and updates, graphics libraries and more.
Superior Analog
7x ADC, 3x DAC, 5x AC, 4x OpAmp
Advanced Motor Interfaces
Up to 12x Motor PWM Pairs, 6x QEI
Smart Peripheral Mix
2x USB, 4x CAN FD, LIN, I2S
PIC32MK MCU Datasheet
PIC32MK Solution Fact Sheet
About Microchip