
Manufacturer Part #
PIC32MX130F064B-V/ML
PIC32MX Series 64 kB Flash 16 kB RAM 32-Bit Microcontroller - QFN-28
Product Specification Section
Microchip PIC32MX130F064B-V/ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Leadframe Change
02/17/2015 Details and Download
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Active
Active
Microchip PIC32MX130F064B-V/ML - Technical Attributes
Attributes Table
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 16kB |
Speed: | 40MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/PMP/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 10-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
61
$3.12
122
$3.08
183
$3.06
244+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
61 per Tube
Package Style:
QFN-28
Mounting Method:
Surface Mount