text.skipToContent text.skipToNavigation

Manufacturer Part #

SP5744PFK1AMLQ9R

MPC57xx Series 2.5 MB Flash 384 kB RAM SMT 32-Bit Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
NXP SP5744PFK1AMLQ9R - Technical Attributes
Attributes Table
Family Name: MPC57xx
Core Processor: e200z4
Program Memory Type: Flash
Flash Size (Bytes): 2.5MB
RAM Size: 384kB
Speed: 200MHz
InterfaceType / Connectivity: CANbus/Ethernet/LINbus/SPI/UART/USART
Peripherals: DMA/LVD/POR/Watchdog
Supply Voltage: 3.15V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 64-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,500
USA:
9,500
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$8,060.00
USD
Quantity
Unit Price
500+
$16.12
Product Variant Information section