text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC560P50L3CEFAR

SPC56 Series 512 kB Flash 40 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SPC560P50L3CEFAR - Technical Attributes
Attributes Table
Family Name: SPC560P50L3
Core Processor: e200z0h
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 40kB
Speed: 64MHz
No of I/O Lines: 67
InterfaceType / Connectivity: CANbus/LINbus/SPI/UART/USART
Peripherals: DMA/POR/PWM
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 26-chx10-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,240.00
USD
Quantity
Unit Price
1,000+
$4.24
Product Variant Information section