text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G473VCT6

ARM Cortex-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 256KB (256K x 8)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
STMicroelectronics STM32G473VCT6 - Technical Attributes
Attributes Table
Family Name: STM32G4
Core Processor: ARM Cortex-M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART/USB
Peripherals: DMA
Number Of Timers: 13
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,080
USA:
1,080
4,320
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$2,111.40
USD
Quantity
Unit Price
540+
$3.91
Product Variant Information section