Manufacturer Part #
STM32L151ZDT6
STM32L Series 384 KB Flash 48 kB RAM 32-Bit SMT Microcontroller - LQFP-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32L151ZDT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L151ZDT6 - Technical Attributes
Attributes Table
| Family Name: | STM32L |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 384kB |
| RAM Size: | 48kB |
| Speed: | 32MHz |
| No of I/O Lines: | 115 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 40-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$6.69
4
$6.61
15
$6.53
40
$6.47
100+
$6.37
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount