text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U585CIU6

STM32U Series 2 MB Flash 784 kB RAM 160 MHz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
STMicroelectronics STM32U585CIU6 - Technical Attributes
Attributes Table
Family Name: STM32U
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 784kB
Speed: 160MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CANbus/I2C/SAI/SPI/UART/USART/USB/USB OTG
Peripherals: BOR/DMA/PWM/Watchdog
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit/11-chx14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,068
USA:
3,068
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
5
$4.60
20
$4.49
30
$4.46
75
$4.39
125+
$4.30
Product Variant Information section