Manufacturer Part #
ATTINY13-20PU
ATtiny Series 1 KB Flash 64 B SRAM 20 MHz 8-Bit Microcontroller - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip ATTINY13-20PU - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packagesReason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Revision History:December 18, 2023: Issued initial notification.March 20, 2024: Issued final notification. Updated the affected CPN list. Attached Qual Report and provided the estimated first ship date on April 29, 2024.Description of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packages .Reason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Description of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packages.Reason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Part Status:
Microchip ATTINY13-20PU - Technical Attributes
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1kB |
| RAM Size: | 64B |
| Speed: | 20MHz |
| No of I/O Lines: | 6 |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole