Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
ATTINY406-MFR
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
6000 par Reel
VQFN-20
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change:Qualification of MP3A as an additional assembly site for selected ATTINY406, ATTINY416, ATTINY426, ATTINY806, ATTINY816, ATTINY826, ATTINY1606, ATTINY1616, ATTINY1626, ATTINY3226, and AVR16EB20 device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.
PCN Status:Final NotificationDescription of Change:Qualification of MP3A as an additional assembly site for selected ATTINY16xx, ATTINY32xx, ATTINY4xx, AVR16EB20, MTCH1060xx, PIC16F1524xx, and ATTINY8xx device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:30 November 2024 (date code: 2448)
PCN Status:Final NotificationDescription of Change:Qualification of MP3A as an additional assembly site for selected ATTINY406, ATTINY416, ATTINY426, ATTINY806, ATTINY816, ATTINY826, ATTINY1606, ATTINY1616, ATTINY1626, ATTINY3226, and AVR16EB20 device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:July 5, 2024 (date code: 2427)
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for selected ATTINY16xx, ATTINY32xx, ATTINY4xx, AVR16EB20, MTCH1060xx, PIC16F1524xx, and ATTINY8xx device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Microchip has released a new Document for the ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification Documents of devices. If you are using one of these devices please read the document located at ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification Documents.ERRATA - ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification DocumentsNotification Status: FinalDescription of Change:? Document:? Editorial updates? Added new data sheet clarifications:? SPI:? 3.1.1. SPI Clock? Electrical Characteristics:? 3.2.1. Power Consumption. The Power Consumption in Power-Down (Max 25?C) reducedfrom 2 ?A to 0.6 ?A.? 3.2.3. SPI - Timing Characteristics? 3.2.4. Programming TimeImpacts to Data Sheet: NoneReason for Change: To improve productivity.Change Implementation Status: CompleteDate Document Changes Effective: 03 May 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Revision History:December 14, 2023: Issued initial notification.December 18, 2023: Re-issued to update Die Attach material and Lead-frame paddle size in the Qualification Plan.Description of Change:Qualification of MP3A as an additional assembly site for selected ATTINY406, ATTINY416, ATTINY426, ATTINY806, ATTINY816, ATTINY826, ATTINY1606, ATTINY1616, ATTINY1626, ATTINY3226, and AVR16EB20 device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.
Description of Change: Qualification of MP3A as an additional assembly site for selected ATTINY406, ATTINY416, ATTINY426, ATTINY806, ATTINY816, ATTINY826, ATTINY1606, ATTINY1616, ATTINY1626, ATTINY3226, and AVR16EB20 device families available in 20L VQFN (3x3x0.9mm) package.Reason for Change: To improve on-time delivery performance by qualifying MP3A as an additional assembly site.
Microchip has released a new Errata for the ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification of devices.
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.