text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR128DA28-I/SS

AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR128DA28-I/SS - Technical Attributes
Attributes Table
Family Name: AVR-DA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 24MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
611
Factory Lead Time:
7 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$72.38
USD
Quantity
Unit Price
47
$1.54
94
$1.52
141
$1.51
235
$1.50
470+
$1.48
Product Variant Information section