
Manufacturer Part #
AVR64DA32-I/PT
64KB, 8KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI
Microchip AVR64DA32-I/PT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:? Added new device revision (A6)? Added errata:? Device: Write Operation Lost if Consecutive Writes to Specific Address Spaces? ADC: ADC MUX Selection and Accumulation Number has Delayed Update When Initialization Delay is Used? NVMCTRL: NVM_EEPROM_ERASE Command does Not Respect Write Protect? TCB: TCB4 Waveform Output Alternative 1 Non-Functional? USART: Receiver Non-Functional after Detection of Inconsistent Synchronization Field?? Removed data sheet clarifications:? 3.1. Features? 3.2. FUSE - Configuration and User Fuses?3.3. RSTCTRL - Reset Controller? 3.4. TWI - Two-Wire Interface? 3.5. Electrical Characteristics- Peripheral Power Consumption? 3.6. Electrical Characteristics - Memory Programming Specifications? 3.7. Electrical Characteristics VREF? 3.8. Electrical Characteristics - DAC? 3.9.Electrical Characteristics - ADCReason for Change: To Improve Productivity
Part Status:
Microchip AVR64DA32-I/PT - Technical Attributes
Family Name: | AVR64 |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 24MHz |
No of I/O Lines: | 27 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 14-chx12-bit |
On-Chip DAC: | 1-chx10-bit |
Package Style: | TQFP-32 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-32
Mounting Method:
Surface Mount