Manufacturer Part #
CY8C24223A-24PVXIT
CY8C24223A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C24223A-24PVXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
06/30/2025 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C24223A-24PVXIT - Technical Attributes
Attributes Table
| Family Name: | PSoC 1 |
| Core Processor: | M8C |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4kB |
| RAM Size: | 256B |
| Speed: | 24MHz |
| No of I/O Lines: | 16 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | LVD/POR/PWM |
| Supply Voltage: | 2.4V to 5.25V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx14-bit |
| On-Chip DAC: | 2-chx9-bit |
| Watchdog Timers: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount