Manufacturer Part #
MC908AP16CFBE
HC08 Series 16 KB Flash 1 kB SRAM 8 MHz 8-Bit Microcontroller - QFP-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:QFP-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC908AP16CFBE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC908AP16CFBE - Technical Attributes
Attributes Table
| Family Name: | HC08 |
| Core Processor: | HC08 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 1kB |
| Speed: | 8MHz |
| No of I/O Lines: | 32 |
| InterfaceType / Connectivity: | I2C/SCI/SPI |
| Peripherals: | LED/LVD/POR/PWM |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFP-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
480+
$6.67
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
QFP-44
Mounting Method:
Surface Mount