text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F322-I/P

PIC10F Series 64 B RAM 896 B Flash 8-Bit Microcontroller - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC10F322-I/P - Technical Attributes
Attributes Table
Flash Size (Bytes): 896B
RAM Size: 64B
Speed: 16MHz
No of I/O Lines: 4
Supply Voltage: 2.3V to 5.5V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1140
Multiple Of:
60
Total
$877.80
USD
Quantity
Unit Price
60
$0.835
120
$0.82
240
$0.805
300
$0.80
900+
$0.77
Product Variant Information section