text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1503T-I/ST

PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Microchip PIC16F1503T-I/ST - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,475.00
USD
Quantity
Unit Price
2,500+
$0.99
Product Variant Information section