text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F23K20-I/MV

PIC18F Series 8 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller -UQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F23K20-I/MV - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  UQFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F23K20-I/MV is a 512 B RAM 8-bit USB flash microcontroller with nanoWatt XLP technology. It is available in 28 pin UQFN package.

Features:

  • C Compiler Optimized Architecture
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear program memory addressing
  • Up to 3936 bytes Linear data memory addressing
  • 31-level, software accessible hardware stack
  • 8 x 8 single-cycle hardware multiplier
  • Four crystal modes up to 64 MHz
  • Two external clock modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary oscillator using Timer1 @ 32 kHz
  • Operating Voltage Range: 1.8 V to 3.6 V
  • Self-Programmable under Software Control
  • In-Circuit Debug (ICD) via Two Pins
  • Analog-to-Digital Converter (ADC) module :
    • 10-bit resolution, 13 External Channels
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module:
    • Supports RS-485, RS-232 and LIN
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
455
Multiple Of:
91
Total
$973.70
USD
Quantity
Unit Price
91
$2.20
182
$2.17
273
$2.16
364+
$2.14
Product Variant Information section