text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F27J53-I/SO

PIC18F Series 128 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F27J53-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.8kB
Speed: 48MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 8
Supply Voltage: 2.15V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC18F27J53-I/SO is a 3.8 kB RAM and 128 kB flash 8-bit microcontroller with low power and high-performance.

This is ideal for applications requiring cost-effective, low-power solutions with more code space and robust peripheral set in a small package.

Features:

  • 9 nA deep sleep mode
  • 700 nA real time clock and calendar operation in Sleep modes
  • 330 nA watch dog timer operation in sleep modes
  • Deep sleep mode ideal for battery applications
  • Peripheral pin select for mapping digital peripherals to various I/O for design flexibility
  • Hardware RTCC provides clock, calendar and alarm functions
  • Charge time measurement unit supports capacitive touch screens
  • 2 MSSP serial ports for SPI or I2C communication
  • 2 enhanced USART modules
  • 8-bit Parallel port and three analog comparators 
  • 12-bit ADC
  • Self programming flash supports 10k erase/write cycles and 20 years retention

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
621
Factory Lead Time:
5 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$750.06
USD
Quantity
Unit Price
27+
$4.63
Product Variant Information section