PIC18F45K80-I/ML in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F45K80-I/ML

PIC18F Series 32 kB Flash 3.6 kB RAM 64 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F45K80-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: ECAN/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
990
Factory Lead Time:
5 Weeks
Minimum Order:
180
Multiple Of:
45
Total
$642.60
USD
Quantity
Unit Price
45+
$3.57
Product Variant Information section