text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF1220-I/SO

PIC18 Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Microchip PIC18LF1220-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: On-Chip-ADC/PWM/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications
PIC18LF1220-I/SO is a 8-bit Microcontroller has 4 Kbytes of Flash Program Memory in a 20 Pin SOIC package. It has an industrial temperature range from (-40°C to +85°C).

This microcontroller has nanoWatt Technology, which features six enhanced power-managed "software controlled" modes, power consumption as low as 0.1 microamps in standby mode and a wide operating voltage range from 2 to 5.5 volts which makes this device ideal for battery managed applications. This device also encompasses a new low-current watchdog timer, a 2-speed start-up from a reset or sleep mode and a new fail-safe clock monitor that is used to detect an external clock failure. This powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS FLASH-based 10-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.

Features:

  • Internal Oscillator
  • Self Programming
  • ICD
  • nW
  • 40 MHz Max. Speed
Pricing Section
Global Stock:
1,774
USA:
1,774
4,326
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.91
USD
Quantity
Unit Price
1
$3.91
10
$3.83
25
$3.77
75
$3.70
150+
$3.62
Product Variant Information section