text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF4520-I/P

PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF4520-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The PIC18LF4520-I/P is a 1.5 kB RAM and 32 kB flash 8-bit microcontroller with low power and high-performance.
 
This device is introduces a design enhancements that makes it a logical choice for many high-performance, power sensitive applications.
 

Features:

  • Up to 10 MIPS performance at 3 V
  • C compiler optimized RISC architecture
  • 8x8 single cycle hardware multiplier
  • Internal oscillator supports 31 kHz to 8 MHz
  • Watchdog timer with separate RC oscillator
  • 10-bit ADC and programmable low voltage detection module
  • Master synchronous serial port supports SPI and I2C master and slave mode
  • Enhanced USART module including LIN bus support
  • Four timer modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
690
Factory Lead Time:
4 Weeks
Minimum Order:
130
Multiple Of:
10
Total
$926.90
USD
Quantity
Unit Price
10
$7.32
20
$7.27
30
$7.24
50
$7.21
100+
$7.13
Product Variant Information section