text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8TL52G4U6

MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8TL52G4U6 - Technical Attributes
Attributes Table
Family Name: STM8
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 16MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 1.65V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 2
Moisture Sensitivity Level: 3
Package Style:  UFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2940
Multiple Of:
2940
Total
$4,645.20
USD
Quantity
Unit Price
2,940+
$1.58
Product Variant Information section