text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8601720ASG

Z86017 Series 256 B RAM 20 MHz 5 V Surface Mount PCMCIA Interface - VQFP-100

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8601720ASG - Technical Attributes
Attributes Table
Family Name: Z86
Core Processor: Z8
Program Memory Type: ROMLess
RAM Size: 256B
Speed: 20MHz
InterfaceType / Connectivity: SPI
Peripherals: SPI
Number Of Timers: 1
Supply Voltage: 5V
Operating Temperature: 0°C to 70°C
Package Style:  VQFP-100
Mounting Method: Surface Mount
Features & Applications

The Z8601720ASG is part of the PCMCIA Interface family and runs at a speed of 20MHz in 100-Pin Low Quad Flat Pack (LQFP) Package. It operates from a 3V to 5.5V Power Supply. The Z8601720ASG can sustain standard temperature range and is lead free. 

 

The Z86017 and Z16017 MCUs are general-purpose adapter chips used on the card side of the PCMCIA interface. These chips are easily configured to allow access to all types of memory or I/O-mapping peripherals, such as Ethernet controllers, Universal Asynchronous Receiver/Transmitters, modems, rotating disk memory, and so on.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2610
Multiple Of:
90
Total
$20,097.00
USD
Quantity
Unit Price
2,610+
$7.70
Product Variant Information section