text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F081ASJ020SG2156

Z8 Encore! XP® F082A Series 1 kB RAM 8 kB Flash Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F081ASJ020SG2156 - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3159
Multiple Of:
27
Total
$6,918.21
USD
Quantity
Unit Price
1
$2.35
20
$2.30
40
$2.28
125
$2.24
250+
$2.19
Product Variant Information section