text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F3222AR020EG

Z8 Encore! Series 32 kB 2 kB RAM 20 MHz SMT 8-Bit Microcontroller LQFP-44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F3222AR020EG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: Z8
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 46
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx10-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1760
Multiple Of:
160
Total
$7,092.80
USD
Quantity
Unit Price
160
$4.15
320
$4.11
480
$4.09
640
$4.08
800+
$4.03
Product Variant Information section