Manufacturer Part #
LS1020AXE7KQB
LS1020xx Series 3.3 V 128 kB RAM 1 GHz 32-Bit Microprocessor - FCPBGA-525
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:84 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LS1020AXE7KQB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LS1020AXE7KQB - Technical Attributes
Attributes Table
| RAM Size: | 128kB |
| Cache Memory Size: | 32kB |
| Data Bus Width: | 32b |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/SPI/UART/USB |
| Clock Frequency-Max: | 1GHz |
| I/O Voltage-Max: | 3.3V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
84+
$40.63
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Mounting Method:
Surface Mount