text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHF5210

890 nm 100 mA ±10° Through Hole High Speed Infrared Emitting Diode - T-1 3/4 BOX

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Vishay TSHF5210 - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: ±10°
Intensity: 180mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.4V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$524.00
USD
Quantity
Unit Price
1,000
$0.131
8,000
$0.129
12,000+
$0.127
Product Variant Information section