Manufacturer Part #
TSOP32238
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TSOP32238 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSOP32238 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Transmission Distance: | 45m |
| Power Dissipation: | 10mW |
| Supply Current: | 0.45mA |
| Carrier Frequency: | 38kHz |
| Mounting Method: | Through Hole |
Features & Applications
The TSOP32238 is a low current, IR receiver module for remote control system.
It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy package acts as an IR filter.
Features:
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- Supply voltage 2.5 V to 5.5 V
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.47
50
$0.46
150
$0.45
300
$0.44
1,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Mounting Method:
Through Hole