text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP36256TT

TSOP36256 Series 10 mW 56 kHz Remote Control System IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP36256TT - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.27mA to 0.45mA
Carrier Frequency: 56kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1190
Multiple Of:
1190
Total
$773.50
USD
Quantity
Unit Price
1,190+
$0.65
Product Variant Information section