Manufacturer Part #
TSOP36436TT
36 kHz 45 m 2.5 to 5.5 V SMT Remote Control System IR Receiver Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1190 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TSOP36436TT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSOP36436TT - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Transmission Distance: | 45m |
| Power Dissipation: | 10mW |
| Supply Current: | 0.45mA |
| Carrier Frequency: | 36kHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,190
$0.48
2,380
$0.475
3,570
$0.47
5,950+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
1190 per Reel
Mounting Method:
Surface Mount